Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B227M004ATE0358000 | |
|---|---|
DigiKey Part Number | 399-T520B227M004ATE0358000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE0358000 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M004ATE035 | KEMET | 1 191 | 399-10330-1-ND | € 1,24000 | Parametric Equivalent |
| T520B227M004ATE0352478 | KEMET | 0 | 399-T520B227M004ATE0352478TR-ND | € 0,43502 | Parametric Equivalent |
| T520B227M004ATE0357453 | KEMET | 0 | 399-T520B227M004ATE0357453TR-ND | € 0,43502 | Parametric Equivalent |
| T520B227M004ATE0357706 | KEMET | 0 | 399-T520B227M004ATE0357706-ND | € 0,50172 | Parametric Equivalent |
| T520B227M006AHE035 | KEMET | 0 | 399-T520B227M006AHE035TR-ND | € 0,56542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43502 | € 870,04 |
| Unit Price without VAT: | € 0,43502 |
|---|---|
| Unit Price with VAT: | € 0,53072 |





