Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B157M004AHE025 | |
|---|---|
DigiKey Part Number | 399-T520B157M004AHE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B157M004AHE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M004AHE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M004ATE025 | KEMET | 0 | 399-T520B157M004ATE025TR-ND | € 0,53401 | Parametric Equivalent |
| T520B157M006AHE025 | KEMET | 0 | 399-T520B157M006AHE025TR-ND | € 0,50260 | Parametric Equivalent |
| T520B157M006ATE025 | KEMET | 60 224 | 399-5753-1-ND | € 1,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51700 | € 1 034,00 |
| Unit Price without VAT: | € 0,51700 |
|---|---|
| Unit Price with VAT: | € 0,63074 |




