Upgrade
Similar
Similar
Parametric Equivalent



T520B157M003ATE070 | |
|---|---|
DigiKey Part Number | 399-4013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B157M003ATE070 |
Description | CAP TANT POLY 150UF 3V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B157M003ATE070 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 150 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M006ATE070 | KEMET | 19 570 | 399-4732-1-ND | € 1,11000 | Upgrade |
| T520B157M003ATE025 | KEMET | 0 | 399-5135-2-ND | € 0,52544 | Similar |
| T520B157M003ATE040 | KEMET | 0 | 399-4012-2-ND | € 0,42442 | Similar |
| T520B157M004ATE070 | KEMET | 0 | 399-4015-2-ND | € 0,40124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,37336 | € 746,72 |
| Unit Price without VAT: | € 0,37336 |
|---|---|
| Unit Price with VAT: | € 0,45550 |


