Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B107M006AHE0707706 | |
|---|---|
DigiKey Part Number | 399-T520B107M006AHE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520B107M006AHE0707706 |
Description | 100.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006AHE070 | KEMET | 0 | 399-T520B107M006AHE070TR-ND | € 0,35289 | Parametric Equivalent |
| T520B107M006ATE070 | KEMET | 56 403 | 399-4009-1-ND | € 0,75000 | Parametric Equivalent |
| T520B107M006ATE0704801 | KEMET | 0 | 399-T520B107M006ATE0704801TR-ND | € 0,23279 | Parametric Equivalent |
| T520B107M006ATE0707280 | KEMET | 0 | 399-T520B107M006ATE0707280TR-ND | € 0,21858 | Parametric Equivalent |
| T520B107M010ATE070 | KEMET | 0 | 399-17690-1-ND | € 1,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | € 0,40374 | € 153,42 |
| Unit Price without VAT: | € 0,40374 |
|---|---|
| Unit Price with VAT: | € 0,49256 |






