Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520A226M006AHE1007706 | |
|---|---|
DigiKey Part Number | 399-T520A226M006AHE1007706-ND |
Manufacturer | |
Manufacturer Product Number | T520A226M006AHE1007706 |
Description | 22.0UF 6.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 22 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520A226M006AHE100 | KEMET | 0 | 399-T520A226M006AHE100TR-ND | € 0,25786 | Parametric Equivalent |
| T520A226M006ATE100 | KEMET | 2 845 | 399-5271-1-ND | € 0,79000 | Parametric Equivalent |
| T520A226M006ATE1007706 | KEMET | 0 | 399-T520A226M006ATE1007706-ND | € 0,27661 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | € 0,28830 | € 155,68 |
| Unit Price without VAT: | € 0,28830 |
|---|---|
| Unit Price with VAT: | € 0,35173 |




