Parametric Equivalent

T510X226K050ATA1007280 | |
|---|---|
DigiKey Part Number | 399-T510X226K050ATA1007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510X226K050ATA1007280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X226K050ATA1007280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T510X226K050AHA100 | KEMET | 0 | 399-T510X226K050AHA100TR-ND | € 6,10746 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 7,00900 | € 14 018,00 |
| Unit Price without VAT: | € 7,00900 |
|---|---|
| Unit Price with VAT: | € 8,55098 |


