
T510E108K004AHE010 | |
|---|---|
DigiKey Part Number | 399-T510E108K004AHE010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E108K004AHE010 |
Description | CAP TANT 1000UF 10% 4V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510E108K004AHE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,83222 | € 2 916,11 |
| Unit Price without VAT: | € 5,83222 |
|---|---|
| Unit Price with VAT: | € 7,11531 |

