4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T498B475K016ATE2K1

DigiKey Part Number
399-T498B475K016ATE2K1TR-ND - Tape & Reel (TR)
399-T498B475K016ATE2K1CT-ND - Cut Tape (CT)
399-T498B475K016ATE2K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T498B475K016ATE2K1
Description
CAP TANT 4.7UF 10% 16V 1411
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T498B475K016ATE2K1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 150°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,39200€ 3,92
50€ 0,29900€ 14,95
100€ 0,27060€ 27,06
500€ 0,22258€ 111,29
1 000€ 0,20773€ 207,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,19553€ 391,06
4 000€ 0,18547€ 741,88
6 000€ 0,18044€ 1 082,64
10 000€ 0,17486€ 1 748,60
14 000€ 0,17160€ 2 402,40
20 000€ 0,16846€ 3 369,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860