
T498A475K016ATE3K0 | |
|---|---|
DigiKey Part Number | 399-T498A475K016ATE3K0TR-ND - Tape & Reel (TR) 399-T498A475K016ATE3K0CT-ND - Cut Tape (CT) 399-T498A475K016ATE3K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498A475K016ATE3K0 |
Description | CAP TANT SMD 150C AUTO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498A475K016ATE3K0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive, High Temperature |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23700 | € 2,37 |
| 50 | € 0,17660 | € 8,83 |
| 100 | € 0,15800 | € 15,80 |
| 500 | € 0,12656 | € 63,28 |
| 1 000 | € 0,11684 | € 116,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10886 | € 217,72 |
| 4 000 | € 0,10229 | € 409,16 |
| 6 000 | € 0,09900 | € 594,00 |
| 10 000 | € 0,09536 | € 953,60 |
| 14 000 | € 0,09322 | € 1 305,08 |
| 20 000 | € 0,09117 | € 1 823,40 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

