Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T496C476K010ATE1K2 | |
|---|---|
DigiKey Part Number | 399-T496C476K010ATE1K2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C476K010ATE1K2 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496C476K010ATE1K2 Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K010AH8395 | KEMET | 0 | 399-T491C476K010AH8395TR-ND | € 1,06636 | Parametric Equivalent |
| T491C476K010AT7037 | KEMET | 0 | 399-T491C476K010AT7037TR-ND | € 0,62098 | Parametric Equivalent |
| T491C476K010AT8395 | KEMET | 0 | 399-T491C476K010AT8395TR-ND | € 0,87148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,00460 | € 502,30 |
| Unit Price without VAT: | € 1,00460 |
|---|---|
| Unit Price with VAT: | € 1,22561 |



