
T496C475K025ATE2K5 | |
|---|---|
DigiKey Part Number | 399-3939-2-ND - Tape & Reel (TR) 399-3939-1-ND - Cut Tape (CT) 399-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C475K025ATE2K5 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C475K025ATE2K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 10 | € 1,64600 | € 16,46 |
| 50 | € 1,35280 | € 67,64 |
| 100 | € 1,26240 | € 126,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,10916 | € 554,58 |
| 1 000 | € 1,06172 | € 1 061,72 |
| 1 500 | € 1,03796 | € 1 556,94 |
| 2 500 | € 1,01162 | € 2 529,05 |
| 3 500 | € 0,99622 | € 3 486,77 |
| 5 000 | € 0,98140 | € 4 907,00 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

