Parametric Equivalent
Parametric Equivalent

T496C475K020AHE2K0 | |
|---|---|
DigiKey Part Number | T496C475K020AHE2K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C475K020AHE2K0 |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496C475K020AHE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496C475K020ATE2K0 | KEMET | 0 | 399-T496C475K020ATE2K0TR-ND | € 0,83685 | Parametric Equivalent |
| T496C475K020ATE2K02478 | KEMET | 0 | 399-T496C475K020ATE2K02478TR-ND | € 0,95796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96212 | € 962,12 |
| Unit Price without VAT: | € 0,96212 |
|---|---|
| Unit Price with VAT: | € 1,17379 |



