Parametric Equivalent

T496B475K025CH611C | |
|---|---|
DigiKey Part Number | 399-T496B475K025CH611CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B475K025CH611C |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K025CH611C Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496B475K025CH632A | KEMET | 0 | 399-T496B475K025CH632ATR-ND | € 46,09756 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 135,09909 | € 270 198,18 |
| Unit Price without VAT: | € 135,09909 |
|---|---|
| Unit Price with VAT: | € 164,82089 |


