Parametric Equivalent
Parametric Equivalent

T495X477M006ATE0307280 | |
|---|---|
DigiKey Part Number | 399-T495X477M006ATE0307280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477M006ATE0307280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477M006ATE0307280 Models |
Category | ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X477M006ATE030 | KEMET | 502 | 399-18866-1-ND | € 3,51000 | Parametric Equivalent |
| TPME477M006H0030 | KYOCERA AVX | 0 | 478-TPME477M006H0030TR-ND | € 5,49715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,71956 | € 3 439,12 |
| Unit Price without VAT: | € 1,71956 |
|---|---|
| Unit Price with VAT: | € 2,09786 |



