Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X336K025ATE1757027 | |
|---|---|
DigiKey Part Number | 399-T495X336K025ATE1757027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X336K025ATE1757027 |
Description | 33.0UF 25.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 175mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X336K025AGE175 | KEMET | 0 | 399-T495X336K025AGE175TR-ND | € 2,69622 | Parametric Equivalent |
| T495X336K025AHE1752478 | KEMET | 0 | 399-T495X336K025AHE1752478TR-ND | € 3,13154 | Parametric Equivalent |
| T495X336K025AHE1757005 | KEMET | 0 | 399-T495X336K025AHE1757005TR-ND | € 3,19698 | Parametric Equivalent |
| T495X336K025ATE1757005 | KEMET | 0 | 399-T495X336K025ATE1757005TR-ND | € 0,87420 | Parametric Equivalent |
| T495X336K025ATE180 | KEMET | 0 | T495X336K025ATE180-ND | € 0,71425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,18026 | € 590,13 |
| Unit Price without VAT: | € 1,18026 |
|---|---|
| Unit Price with VAT: | € 1,43992 |




