Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

T495X336K020ZTE200 | |
|---|---|
DigiKey Part Number | 495-1558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X336K020ZTE200 |
Description | CAP TANT 33UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X336K020ZTE200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D336K020ATE200 | KEMET | 439 | 399-8516-1-ND | € 1,70000 | Direct |
| T491D336K020AT | KEMET | 24 | 399-3788-1-ND | € 1,31000 | Similar |
| T491V336K020AT | KEMET | 0 | T491V336K020AT-ND | € 1,02941 | Similar |
| T495D336K020ATE150 | KEMET | 0 | T495D336K020ATE150-ND | € 0,62511 | Similar |
| 593D336X9020D2TE3 | Vishay Sprague | 1 458 | 718-593D336X9020D2TE3CT-ND | € 0,92000 | Direct |







