Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X226M025ATE2257627 | |
|---|---|
DigiKey Part Number | 399-T495X226M025ATE2257627TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X226M025ATE2257627 |
Description | 22.0UF 25.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 225mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 225mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X226M025ATE2252478 | KEMET | 0 | 399-T495X226M025ATE2252478TR-ND | € 1,03338 | Parametric Equivalent |
| T495X226M025ATE2257027 | KEMET | 0 | 399-T495X226M025ATE2257027TR-ND | € 1,40244 | Parametric Equivalent |
| T495X226M025ATE230 | KEMET | 0 | T495X226M025ATE230-ND | € 0,94433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,97208 | € 486,04 |
| Unit Price without VAT: | € 0,97208 |
|---|---|
| Unit Price with VAT: | € 1,18594 |


