Similar
Similar

T495X156M035AHE225 | |
|---|---|
DigiKey Part Number | T495X156M035AHE225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X156M035AHE225 |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 225mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156M035AHE225 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 225mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD156M035H0100 | KYOCERA AVX | 0 | 478-9155-2-ND | € 1,46832 | Similar |
| TPSD156M035H0300 | KYOCERA AVX | 0 | TPSD156M035H0300-ND | € 1,83762 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,85066 | € 1 425,33 |
| Unit Price without VAT: | € 2,85066 |
|---|---|
| Unit Price with VAT: | € 3,47781 |


