Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X107K016AH4659 | |
|---|---|
DigiKey Part Number | 399-T495X107K016AH4659TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107K016AH4659 |
Description | 100.UF 16.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X107K016AGE100 | KEMET | 0 | 399-T495X107K016AGE100TR-ND | € 3,34410 | Parametric Equivalent |
| T495X107K016AH4295 | KEMET | 0 | 399-T495X107K016AH4295TR-ND | € 1,20170 | Parametric Equivalent |
| T495X107K016AH4347 | KEMET | 0 | 399-T495X107K016AH4347TR-ND | € 1,20170 | Parametric Equivalent |
| T495X107K016AHE1002478 | KEMET | 0 | 399-T495X107K016AHE1002478TR-ND | € 1,26218 | Parametric Equivalent |
| T495X107K016AHE1007836 | KEMET | 0 | 399-T495X107K016AHE1007836TR-ND | € 1,32248 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,20170 | € 600,85 |
| Unit Price without VAT: | € 1,20170 |
|---|---|
| Unit Price with VAT: | € 1,46607 |




