
T495X107K010AHE100 | |
|---|---|
DigiKey Part Number | 399-18099-2-ND - Tape & Reel (TR) 399-18099-1-ND - Cut Tape (CT) 399-18099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X107K010AHE100 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K010AHE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X107K016AHE100 | KEMET | 949 | 399-8530-1-ND | € 6,77000 | Upgrade |
| T493D107K010CC6120 | KEMET | 900 | 399-10110-1-ND | € 21,07000 | Similar |
| T495X107K016ATE100 | KEMET | 4 508 | 399-3895-1-ND | € 2,83000 | Similar |
| T83D107K010EZZL | Vishay Sprague | 352 | 718-1565-1-ND | € 5,40000 | Upgrade |
| TPSD107K010H0065 | KYOCERA AVX | 220 | 478-TPSD107K010H0065CT-ND | € 3,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,55000 | € 5,55 |
| 10 | € 4,07700 | € 40,77 |
| 50 | € 3,49160 | € 174,58 |
| 100 | € 3,31040 | € 331,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,00364 | € 1 501,82 |
| 1 000 | € 2,90861 | € 2 908,61 |
| 1 500 | € 2,86101 | € 4 291,51 |
| 2 500 | € 2,80821 | € 7 020,52 |
| Unit Price without VAT: | € 5,55000 |
|---|---|
| Unit Price with VAT: | € 6,77100 |

