Direct
Direct
Direct
Direct

T495E337K006ATE100 | |
|---|---|
DigiKey Part Number | 399-T495E337K006ATE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495E337K006ATE100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495E337K006ATE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.150" (3.80mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSE337K006R0100 | KYOCERA AVX | 2 000 | 478-4135-1-ND | € 1,64000 | Direct |
| TPSE337K006S0100 | KYOCERA AVX | 0 | 478-TPSE337K006S0100TR-ND | € 3,62079 | Direct |
| TR3W337K6R3C0100 | Vishay Sprague | 0 | 718-TR3W337K6R3C0100TR-ND | € 1,18844 | Direct |
| TR3W337K6R3D0100 | Vishay Sprague | 0 | 718-TR3W337K6R3D0100TR-ND | € 1,18843 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,81528 | € 1 907,64 |
| Unit Price without VAT: | € 3,81528 |
|---|---|
| Unit Price with VAT: | € 4,65464 |




