
T495E336K035ATE200 | |
|---|---|
DigiKey Part Number | 399-5133-2-ND - Tape & Reel (TR) 399-5133-1-ND - Cut Tape (CT) 399-5133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495E336K035ATE200 |
Description | CAP TANT 33UF 10% 35V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495E336K035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,22000 | € 7,22 |
| 10 | € 5,40400 | € 54,04 |
| 50 | € 4,68140 | € 234,07 |
| 100 | € 4,45790 | € 445,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,07936 | € 2 039,68 |
| 1 000 | € 3,96206 | € 3 962,06 |
| 1 500 | € 3,90329 | € 5 854,94 |
| Unit Price without VAT: | € 7,22000 |
|---|---|
| Unit Price with VAT: | € 8,80840 |

