
T495D226M035ATE125 | |
|---|---|
DigiKey Part Number | 399-10295-2-ND - Tape & Reel (TR) 399-10295-1-ND - Cut Tape (CT) 399-10295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D226M035ATE125 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D226M035ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,22600 | € 12,26 |
| 50 | € 0,99360 | € 49,68 |
| 100 | € 0,92160 | € 92,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,80004 | € 400,02 |
| 1 000 | € 0,76242 | € 762,42 |
| 1 500 | € 0,74358 | € 1 115,37 |
| 2 500 | € 0,72268 | € 1 806,70 |
| 3 500 | € 0,71047 | € 2 486,64 |
| 5 000 | € 0,69872 | € 3 493,60 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,20820 |

