
T495D157M006ATE065 | |
|---|---|
DigiKey Part Number | T495D157M006ATE065-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D157M006ATE065 |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D157M006ATE065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,07980 | € 1 079,80 |
| Unit Price without VAT: | € 1,07980 |
|---|---|
| Unit Price with VAT: | € 1,31736 |

