Direct
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

T495D156K035ZTE260 | |
|---|---|
DigiKey Part Number | 495-1580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D156K035ZTE260 |
Description | CAP TANT 15UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K035ZTE260 Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D156K035ATE260 | KEMET | 1 225 | 399-11085-1-ND | € 1,91000 | Direct |
| T491D156K035AT | KEMET | 13 058 | 399-3775-1-ND | € 1,29000 | Similar |
| T491X156K035AT | KEMET | 873 | 399-3814-1-ND | € 2,01000 | Similar |
| T495D156K035ATE300 | KEMET | 4 749 | 399-8504-1-ND | € 2,19000 | Similar |
| T495X156K035ATE225 | KEMET | 0 | T495X156K035ATE225-ND | € 1,03033 | Similar |






