
T495D156K025ATE230 | |
|---|---|
DigiKey Part Number | 399-11084-2-ND - Tape & Reel (TR) 399-11084-1-ND - Cut Tape (CT) 399-11084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D156K025ATE230 |
Description | CAP TANT 15UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D156K025ATE230 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 230mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,95200 | € 9,52 |
| 50 | € 0,76140 | € 38,07 |
| 100 | € 0,70250 | € 70,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60318 | € 301,59 |
| 1 000 | € 0,57242 | € 572,42 |
| 1 500 | € 0,55703 | € 835,55 |
| 2 500 | € 0,53996 | € 1 349,90 |
| 3 500 | € 0,52999 | € 1 854,96 |
| 5 000 | € 0,52039 | € 2 601,95 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

