Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107K016AT4053Z194 | |
|---|---|
DigiKey Part Number | 399-T495D107K016AT4053Z194TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K016AT4053Z194 |
Description | 100.UF 16.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K016AT4053 | KEMET | 0 | 399-T495D107K016AT4053TR-ND | € 0,80170 | Parametric Equivalent |
| T495D107K016AT40537280 | KEMET | 0 | 399-T495D107K016AT40537280TR-ND | € 0,76397 | Parametric Equivalent |
| T495D107K016AT4100 | KEMET | 0 | 399-T495D107K016AT4100TR-ND | € 0,80170 | Parametric Equivalent |
| T495D107K016AT47777027 | KEMET | 0 | 399-T495D107K016AT47777027TR-ND | € 1,10174 | Parametric Equivalent |
| T495D107K016ATZ194 | KEMET | 0 | 399-T495D107K016ATZ194TR-ND | € 0,66858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,80170 | € 400,85 |
| Unit Price without VAT: | € 0,80170 |
|---|---|
| Unit Price with VAT: | € 0,97807 |


