Direct
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar



T495D106K035ZTE260 | |
|---|---|
DigiKey Part Number | 495-1578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D106K035ZTE260 |
Description | CAP TANT 10UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ZTE260 Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D106K035ATE260 | KEMET | 8 565 | 399-11082-1-ND | € 1,78000 | Direct |
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | € 1,22000 | Similar |
| T491D106K035AT | KEMET | 6 886 | 399-3766-1-ND | € 1,27000 | Similar |
| T491V106K035AT | KEMET | 1 930 | 399-8404-1-ND | € 2,86000 | Similar |
| T494D106K035AT | KEMET | 99 | 399-8468-1-ND | € 2,00000 | Similar |











