Parametric Equivalent
Parametric Equivalent

T495D106K035ATE3007280 | |
|---|---|
DigiKey Part Number | 399-T495D106K035ATE3007280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE3007280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE3007280 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D106K035AGE300 | KEMET | 0 | 399-T495D106K035AGE300TR-ND | € 1,40046 | Parametric Equivalent |
| T495D106K035AT4838 | KEMET | 0 | 399-T495D106K035AT4838TR-ND | € 0,77552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,59749 | € 1 493,72 |
| Unit Price without VAT: | € 0,59749 |
|---|---|
| Unit Price with VAT: | € 0,72894 |



