
T495C336K010ATE380 | |
|---|---|
DigiKey Part Number | 399-11393-2-ND - Tape & Reel (TR) 399-11393-1-ND - Cut Tape (CT) 399-11393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336K010ATE380 |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495C336K010ATE380 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,06200 | € 10,62 |
| 50 | € 0,85480 | € 42,74 |
| 100 | € 0,79070 | € 79,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68218 | € 341,09 |
| 1 000 | € 0,64860 | € 648,60 |
| 1 500 | € 0,63178 | € 947,67 |
| 2 500 | € 0,61314 | € 1 532,85 |
| 3 500 | € 0,60224 | € 2 107,84 |
| 5 000 | € 0,59176 | € 2 958,80 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

