Parametric Equivalent
Parametric Equivalent

T495B475K035ATE1K07280 | |
|---|---|
DigiKey Part Number | 399-T495B475K035ATE1K07280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B475K035ATE1K07280 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K035ATE1K07280 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B475K035AHE1K0 | KEMET | 0 | 399-T495B475K035AHE1K0TR-ND | € 0,37958 | Parametric Equivalent |
| T495B475K035ATE1K0 | KEMET | 6 477 | 399-18421-1-ND | € 1,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,34017 | € 2 721,36 |
| Unit Price without VAT: | € 0,34017 |
|---|---|
| Unit Price with VAT: | € 0,41501 |



