
T495B475K010ATE1K3 | |
|---|---|
DigiKey Part Number | 399-18420-2-ND - Tape & Reel (TR) 399-18420-1-ND - Cut Tape (CT) 399-18420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B475K010ATE1K3 |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B475K010ATE1K3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,76100 | € 7,61 |
| 50 | € 0,60140 | € 30,07 |
| 100 | € 0,55240 | € 55,24 |
| 500 | € 0,46942 | € 234,71 |
| 1 000 | € 0,44376 | € 443,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,42265 | € 845,30 |
| 4 000 | € 0,40526 | € 1 621,04 |
| 6 000 | € 0,39654 | € 2 379,24 |
| 10 000 | € 0,38689 | € 3 868,90 |
| 14 000 | € 0,38124 | € 5 337,36 |
| 20 000 | € 0,37581 | € 7 516,20 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

