
T495B106K010ATA3K0 | |
|---|---|
DigiKey Part Number | T495B106K010ATA3K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B106K010ATA3K0 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K010ATA3K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,45116 | € 902,32 |
| Unit Price without VAT: | € 0,45116 |
|---|---|
| Unit Price with VAT: | € 0,55042 |

