Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494V107K016AT | KEMET | 1 738 | 399-3866-1-ND | € 3,69000 | Direct |
| T494D107K016AH | KEMET | 0 | T494D107K016AH-ND | € 1,11892 | Similar |
| T495D107K016AHE125 | KEMET | 971 | 399-8498-1-ND | € 3,36000 | Similar |
| T495X107K016AHE100 | KEMET | 949 | 399-8530-1-ND | € 6,77000 | Similar |
| TAJE107K016H | KYOCERA AVX | 0 | TAJE107K016H-ND | € 1,85380 | Similar |





