Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494D107K016AG7280 | |
|---|---|
DigiKey Part Number | 399-T494D107K016AG7280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D107K016AG7280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K016AG7280 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D107K016ATE150 | KEMET | 0 | 399-T489D107K016ATE150TR-ND | € 1,13886 | Parametric Equivalent |
| T494D107K016AT4100 | KEMET | 0 | 399-T494D107K016AT4100TR-ND | € 1,20306 | Parametric Equivalent |
| T494D107K016AT4154 | KEMET | 0 | 399-T494D107K016AT4154TR-ND | € 1,11892 | Parametric Equivalent |
| T494D107K016AT4730 | KEMET | 0 | 399-T494D107K016AT4730TR-ND | € 1,11892 | Parametric Equivalent |
| T494D107K016AT7280 | KEMET | 0 | 399-T494D107K016AT7280TR-ND | € 1,10152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,39405 | € 3 485,12 |
| Unit Price without VAT: | € 1,39405 |
|---|---|
| Unit Price with VAT: | € 1,70074 |






