
T494C336K016AH | |
|---|---|
DigiKey Part Number | 399-T494C336K016AHTR-ND - Tape & Reel (TR) 399-T494C336K016AHCT-ND - Cut Tape (CT) 399-T494C336K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336K016AH |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C336K016AH Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,92500 | € 9,25 |
| 50 | € 0,73860 | € 36,93 |
| 100 | € 0,68110 | € 68,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,58402 | € 292,01 |
| 1 000 | € 0,55398 | € 553,98 |
| 1 500 | € 0,53894 | € 808,41 |
| 2 500 | € 0,52226 | € 1 305,65 |
| 3 500 | € 0,51252 | € 1 793,82 |
| 5 000 | € 0,50314 | € 2 515,70 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

