Direct
Direct
Direct
Parametric Equivalent

T494C226K010AH | |
|---|---|
DigiKey Part Number | 399-T494C226K010AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C226K010AH |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C226K010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491U226K010AT | KEMET | 5 | 399-18080-1-ND | € 1,77000 | Direct |
| T491U226K010AT2478 | KEMET | 0 | T491U226K010AT2478-ND | € 0,77091 | Direct |
| T494U226K010AT | KEMET | 2 018 | 399-18407-1-ND | € 2,16000 | Direct |
| T495C226K010ATE3807280 | KEMET | 0 | 399-T495C226K010ATE3807280TR-ND | € 0,74041 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,42926 | € 214,63 |
| Unit Price without VAT: | € 0,42926 |
|---|---|
| Unit Price with VAT: | € 0,52370 |




