Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493D107K010BH6410 | |
|---|---|
DigiKey Part Number | 399-T493D107K010BH6410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493D107K010BH6410 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493D107K010BH6410 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Failure Rate B (0.1%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493D107K010BC6110 | KEMET | 0 | 399-T493D107K010BC6110TR-ND | € 7,36880 | Parametric Equivalent |
| T493D107K010BH6110 | KEMET | 0 | 399-T493D107K010BH6110TR-ND | € 7,36880 | Parametric Equivalent |
| T493D107K010BT6210 | KEMET | 0 | 399-T493D107K010BT6210TR-ND | € 8,67764 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 9,98650 | € 4 993,25 |
| Unit Price without VAT: | € 9,98650 |
|---|---|
| Unit Price with VAT: | € 12,18353 |




