10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A106M010BH6420

DigiKey Part Number
399-10105-2-ND - Tape & Reel (TR)
399-10105-1-ND - Cut Tape (CT)
399-10105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493A106M010BH6420
Description
CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A106M010BH6420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±20%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
1.8Ohm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,24000€ 13,24
10€ 10,33500€ 103,35
50€ 9,17320€ 458,66
100€ 8,81640€ 881,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 7,85981€ 15 719,62
Manufacturers Standard Package
Unit Price without VAT:€ 13,24000
Unit Price with VAT:€ 16,15280