
T493A106K010AH6120 | |
|---|---|
DigiKey Part Number | 399-10104-2-ND - Tape & Reel (TR) 399-10104-1-ND - Cut Tape (CT) 399-10104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493A106K010AH6120 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493A106K010AH6120 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 1.8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 5,31188 | € 10 623,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,61000 | € 10,61 |
| 10 | € 8,06600 | € 80,66 |
| 50 | € 6,85860 | € 342,93 |
| Unit Price without VAT: | € 10,61000 |
|---|---|
| Unit Price with VAT: | € 12,94420 |

