
T492B475J015CS | |
|---|---|
DigiKey Part Number | 399-T492B475J015CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T492B475J015CS |
Description | 4.70UF 15.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V 1411 (3528 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated 15 V | Features High Reliability |
Type Molded | Failure Rate C (0.01%) |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,27739 | € 4 554,78 |
| Unit Price without VAT: | € 2,27739 |
|---|---|
| Unit Price with VAT: | € 2,77842 |

