
T491X226M035AT | |
|---|---|
DigiKey Part Number | 399-3817-2-ND - Tape & Reel (TR) 399-3817-1-ND - Cut Tape (CT) 399-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226M035AT |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,88000 | € 1,88 |
| 10 | € 1,27400 | € 12,74 |
| 50 | € 1,03420 | € 51,71 |
| 100 | € 0,96010 | € 96,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83480 | € 417,40 |
| 1 000 | € 0,79602 | € 796,02 |
| 1 500 | € 0,77660 | € 1 164,90 |
| 2 500 | € 0,75506 | € 1 887,65 |
| 3 500 | € 0,74248 | € 2 598,68 |
| 5 000 | € 0,73036 | € 3 651,80 |
| Unit Price without VAT: | € 1,88000 |
|---|---|
| Unit Price with VAT: | € 2,29360 |

