Parametric Equivalent
Parametric Equivalent

T491X157K020AH | |
|---|---|
DigiKey Part Number | T491X157K020AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X157K020AH |
Description | CAP TANT 150UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X157K020AT7027 | KEMET | 0 | T491X157K020AT7027-ND | € 1,30646 | Parametric Equivalent |
| T491X157K020AT7280 | KEMET | 0 | T491X157K020AT7280-ND | € 0,84617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,82126 | € 910,63 |
| Unit Price without VAT: | € 1,82126 |
|---|---|
| Unit Price with VAT: | € 2,22194 |


