
T491V477M006AT | |
|---|---|
DigiKey Part Number | 399-T491V477M006ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V477M006AT |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491V477M006AT Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04708 | € 1 047,08 |
| Unit Price without VAT: | € 1,04708 |
|---|---|
| Unit Price with VAT: | € 1,27744 |

