Direct
Direct
Direct

Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D477K006AT | KEMET | 1 383 | 399-8393-1-ND | € 3,98000 | Direct |
| T495V477K006ATE150 | KEMET | 0 | 399-18862-1-ND | € 2,73000 | Direct |
| TPSY477K006H0150 | KYOCERA AVX | 0 | 478-TPSY477K006H0150TR-ND | € 2,25776 | Direct |




