T491D476M010AT4833 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,80456
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,45996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,47027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,47027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,47027
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,41176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,32880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,31310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,37296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,37296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,37296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,31310
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476M010AT4833

DigiKey Part Number
T491D476M010AT4833-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491D476M010AT4833
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476M010AT4833 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476M010AGKEMET0T491D476M010AG-ND€ 0,80456Parametric Equivalent
T491D476M010AHKEMET0T491D476M010AH-ND€ 0,45996Parametric Equivalent
T491D476M010AH4083KEMET0T491D476M010AH4083-ND€ 0,47027Parametric Equivalent
T491D476M010AH4804KEMET0T491D476M010AH4804-ND€ 0,47027Parametric Equivalent
T491D476M010AH4996KEMET0T491D476M010AH4996-ND€ 0,47027Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,37296€ 186,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,37296
Unit Price with VAT:€ 0,45501