
T491D475K050ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D475K050ATAUTOTR-ND - Tape & Reel (TR) 399-T491D475K050ATAUTOCT-ND - Cut Tape (CT) 399-T491D475K050ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050ATAUTO |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.2Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,95200 | € 9,52 |
| 50 | € 0,76140 | € 38,07 |
| 100 | € 0,70250 | € 70,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60318 | € 301,59 |
| 1 000 | € 0,57242 | € 572,42 |
| 1 500 | € 0,55703 | € 835,55 |
| 2 500 | € 0,53996 | € 1 349,90 |
| 3 500 | € 0,52999 | € 1 854,96 |
| 5 000 | € 0,52039 | € 2 601,95 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

