Direct

T491D475K035ZTPV10ZB01 | |
|---|---|
DigiKey Part Number | T491D475K035ZTPV10ZB01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D475K035ZTPV10ZB01 |
Description | CAP TANT 4.7UF 10% 35V 2917 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475K035ATPV10ZB01 | KEMET | 0 | T491D475K035ATPV10ZB01-ND | € 0,39121 | Direct |


