
T491D106M035AH | |
|---|---|
DigiKey Part Number | 399-T491D106M035AHTR-ND - Tape & Reel (TR) 399-T491D106M035AHCT-ND - Cut Tape (CT) 399-T491D106M035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106M035AH |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106M035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106M035AT | KEMET | 5 328 | 399-3768-1-ND | € 1,20000 | Direct |
| T491D106K035AH | KEMET | 713 | 399-8360-1-ND | € 1,22000 | Upgrade |
| T491D106K035AT | KEMET | 3 766 | 399-3766-1-ND | € 1,27000 | Upgrade |
| T498D106K050ATE1K0 | KEMET | 4 940 | 399-4770-1-ND | € 2,90000 | Upgrade |
| T499D106K035ATE1K0 | KEMET | 1 107 | 399-5080-1-ND | € 1,71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,54000 | € 1,54 |
| 10 | € 1,02600 | € 10,26 |
| 50 | € 0,82400 | € 41,20 |
| 100 | € 0,76160 | € 76,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65610 | € 328,05 |
| 1 000 | € 0,62345 | € 623,45 |
| 1 500 | € 0,60709 | € 910,63 |
| 2 500 | € 0,58897 | € 1 472,42 |
| 3 500 | € 0,57837 | € 2 024,30 |
| 5 000 | € 0,56817 | € 2 840,85 |
| Unit Price without VAT: | € 1,54000 |
|---|---|
| Unit Price with VAT: | € 1,87880 |

