Direct
Direct
Direct

Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K016AT2478 | KEMET | 0 | T491C476K016AT2478-ND | € 0,39018 | Direct |
| TPSW476K016A0200 | KYOCERA AVX | 0 | 478-TPSW476K016A0200TR-ND | € 1,29621 | Direct |
| TPSW476K016K0200 | KYOCERA AVX | 0 | 478-TPSW476K016K0200TR-ND | € 0,49532 | Direct |



